1455C802BK | ||
---|---|---|
DigiKey Part Number | HM1717-ND | |
Manufacturer | ||
Manufacturer Product Number | 1455C802BK | |
Description | BOX ALUM BLACK 3.15"L X 2.13"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Black End Panel(s) 3.150" L x 2.126" W (80.00mm x 54.00mm) X 0.906" (23.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1455C802BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.138 lb (62.6 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.83000 | ¥144.83 |
5 | ¥136.82000 | ¥684.10 |
10 | ¥128.77200 | ¥1,287.72 |
25 | ¥120.72360 | ¥3,018.09 |
50 | ¥112.67380 | ¥5,633.69 |
100 | ¥110.66250 | ¥11,066.25 |
250 | ¥108.65028 | ¥27,162.57 |
500 | ¥107.04048 | ¥53,520.24 |