1455CALBK-10 | |
---|---|
DigiKey Part Number | HM1718-ND |
Manufacturer | |
Manufacturer Product Number | 1455CALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455C Series | |
Size / Dimension | 2.123" L x 0.903" W x 0.059" H (53.92mm x 22.94mm x 1.50mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.53000 | ¥158.53 |