1455C1201 | |
---|---|
DigiKey Part Number | HM971-ND |
Manufacturer | |
Manufacturer Product Number | 1455C1201 |
Description | BOX ALUM NATURAL 4.72"L X 2.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.724" L x 2.126" W (120.00mm x 54.00mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.126" W (120.00mm x 54.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.71000 | ¥153.71 |
10 | ¥135.64400 | ¥1,356.44 |
100 | ¥122.07590 | ¥12,207.59 |