#6 Flat Head Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455MS100

DigiKey Part Number
HM1731-ND
Manufacturer
Manufacturer Product Number
1455MS100
Description
FLAT HEAD PHILLIPS #6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#6 Flat Head Phillips Drive
Datasheet
 Datasheet
EDA/CAD Models
1455MS100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Self Tapping
Manufacturer
Hammond Manufacturing
Thread Size
#6
Packaging
Bulk
Length - Overall
0.375" (9.53mm) 3/8"
Part Status
Active
Plating
Black Oxide
Screw Head Type
Flat Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.36000¥133.36
5¥113.59800¥567.99
10¥106.72100¥1,067.21
25¥98.84600¥2,471.15
50¥93.66460¥4,683.23
100¥89.06510¥8,906.51
250¥83.75476¥20,938.69
500¥80.24358¥40,121.79
1,000¥77.11142¥77,111.42
Manufacturers Standard Package