ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CPLBK

DigiKey Part Number
HM2875-ND
Manufacturer
Manufacturer Product Number
1455CPLBK
Description
BEZEL SOLID PLASTIC BLACK 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455C Series
Manufacturer
Hammond Manufacturing
Size / Dimension
2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm)
Series
Color
Black
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
5¥48.19600¥240.98
10¥44.73900¥447.39
25¥40.57800¥1,014.45
50¥37.70740¥1,885.37
100¥35.05380¥3,505.38
250¥31.84792¥7,961.98
500¥29.63090¥14,815.45
1,000¥28.98432¥28,984.32
Manufacturers Standard Package
Alternate Color
BEZEL SOLID PLASTIC RED 2/PACK
In-Stock: 20
Unit Price: ¥57.39000
BEZEL SOLID PLAS YELLOW 2/PACK
In-Stock: 6
Unit Price: ¥57.39000