ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CPLRED

DigiKey Part Number
HM2877-ND
Manufacturer
Manufacturer Product Number
1455CPLRED
Description
BEZEL SOLID PLASTIC RED 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm) Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455C Series
Manufacturer
Hammond Manufacturing
Size / Dimension
2.249" L x 1.029" W x 0.354" H (57.12mm x 26.14mm x 8.99mm)
Series
Color
Red
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.42000¥57.42
5¥48.22200¥241.11
10¥44.76300¥447.63
25¥40.59960¥1,014.99
50¥37.72740¥1,886.37
100¥35.07240¥3,507.24
250¥31.86480¥7,966.20
500¥29.64660¥14,823.30
1,000¥28.99969¥28,999.69
Manufacturers Standard Package
Alternate Color
BEZEL SOLID PLASTIC BLACK 2/PACK
In-Stock: 76
Unit Price: ¥57.42000
BEZEL SOLID PLAS YELLOW 2/PACK
In-Stock: 6
Unit Price: ¥57.42000