
1455CF801BK | |
|---|---|
DigiKey Part Number | 164-1455CF801BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455CF801BK |
Description | BOX ALUM BLACK 3.15"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 3.150" L x 2.913" W (80.01mm x 73.99mm) X 0.906" (23.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CF801BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.913" W (80.01mm x 73.99mm) | |
Height | 0.906" (23.01mm) | |
Area (L x W) | 9.16in² (59.1cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.61000 | ¥181.61 |
| 5 | ¥155.25200 | ¥776.26 |
| 10 | ¥145.11100 | ¥1,451.11 |
| 25 | ¥132.71360 | ¥3,317.84 |
| 50 | ¥124.04500 | ¥6,202.25 |
| 100 | ¥117.62880 | ¥11,762.88 |












