1455J1201BU | |
---|---|
DigiKey Part Number | HM1720-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1201BU |
Description | BOX ALUM BLUE 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1201BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.17000 | ¥220.17 |
5 | ¥207.27000 | ¥1,036.35 |
10 | ¥194.31000 | ¥1,943.10 |
25 | ¥181.35520 | ¥4,533.88 |
50 | ¥178.11800 | ¥8,905.90 |
100 | ¥174.87920 | ¥17,487.92 |
250 | ¥172.28892 | ¥43,072.23 |
500 | ¥168.40270 | ¥84,201.35 |