1455JAL-10 | |
---|---|
DigiKey Part Number | HM2887-ND |
Manufacturer | |
Manufacturer Product Number | 1455JAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) | |
Color | Clear | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.83000 | ¥185.83 |
5 | ¥174.87800 | ¥874.39 |
10 | ¥163.94600 | ¥1,639.46 |
25 | ¥153.01760 | ¥3,825.44 |
50 | ¥150.28400 | ¥7,514.20 |
100 | ¥147.55180 | ¥14,755.18 |
250 | ¥145.36536 | ¥36,341.34 |
500 | ¥142.08644 | ¥71,043.22 |