



1455J1202BK | |
|---|---|
DigiKey Part Number | HM1721-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1202BK |
Description | BOX ALUM BLACK 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.16000 | ¥186.16 |
| 5 | ¥159.17400 | ¥795.87 |
| 10 | ¥148.77400 | ¥1,487.74 |
| 25 | ¥136.06800 | ¥3,401.70 |
| 50 | ¥127.17820 | ¥6,358.91 |
| 100 | ¥120.97050 | ¥12,097.05 |






















