
MS156-10C | |
|---|---|
DigiKey Part Number | 2333-MS156-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS156-10C |
Description | RF SHIELD 0.433X0.630" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.433" (11.00mm) X 0.630" (16.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS156-10C Models |
Category | Height - Overall 0.102" (2.60mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.630" (16.00mm) |
Series | Width - Overall 0.433" (11.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.76500 | ¥67.65 |
| 25 | ¥6.11000 | ¥152.75 |
| 144 | ¥5.24396 | ¥755.13 |
| 288 | ¥5.00278 | ¥1,440.80 |
| 576 | ¥4.80450 | ¥2,767.39 |
| 1,008 | ¥4.67025 | ¥4,707.61 |
| 2,592 | ¥4.48650 | ¥11,629.01 |
| 5,040 | ¥4.38349 | ¥22,092.79 |



