
MS448-10C | |
|---|---|
DigiKey Part Number | 2333-MS448-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS448-10C |
Description | RF SHIELD 0.732X1.780" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.732" (18.60mm) X 1.780" (45.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS448-10C Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.780" (45.20mm) |
Series | Width - Overall 0.732" (18.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.92300 | ¥79.23 |
| 40 | ¥6.85800 | ¥274.32 |
| 120 | ¥6.26242 | ¥751.49 |
| 280 | ¥5.91364 | ¥1,655.82 |
| 520 | ¥5.70662 | ¥2,967.44 |
| 1,000 | ¥5.52370 | ¥5,523.70 |
| 2,520 | ¥5.31613 | ¥13,396.65 |
| 5,000 | ¥5.19359 | ¥25,967.95 |






