
MS385-10F | |
|---|---|
DigiKey Part Number | 2333-MS385-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS385-10F |
Description | RF SHIELD 0.768"X1.516" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.768" (19.50mm) X 1.516" (38.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS385-10F Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.516" (38.50mm) |
Series | Width - Overall 0.768" (19.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.92300 | ¥79.23 |
| 48 | ¥6.74521 | ¥323.77 |
| 144 | ¥6.18007 | ¥889.93 |
| 288 | ¥5.90358 | ¥1,700.23 |
| 528 | ¥5.70191 | ¥3,010.61 |
| 1,008 | ¥5.52162 | ¥5,565.79 |
| 2,544 | ¥5.31428 | ¥13,519.53 |
| 5,040 | ¥5.19231 | ¥26,169.24 |



