1455J1201RD | |
---|---|
DigiKey Part Number | HM1400-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1201RD |
Description | BOX ALUM RED 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1201RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.38 lb (172.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.19000 | ¥220.19 |
5 | ¥207.28600 | ¥1,036.43 |
10 | ¥194.32700 | ¥1,943.27 |
25 | ¥181.37040 | ¥4,534.26 |
50 | ¥178.13300 | ¥8,906.65 |
100 | ¥174.89390 | ¥17,489.39 |
250 | ¥172.30336 | ¥43,075.84 |
500 | ¥168.41684 | ¥84,208.42 |