12SWS2530 | |
---|---|
DigiKey Part Number | RPC9182-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2530 |
Description | SHOULDER WASHER .380 ID .740 OD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Diameter - Shoulder | 0.563" (14.30mm) | |
Thickness - Overall | 0.050" (1.27mm) | |
Length - Below Head | 0.200" (5.08mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
5 | ¥3.21400 | ¥16.07 |
10 | ¥2.67800 | ¥26.78 |
25 | ¥2.51280 | ¥62.82 |
50 | ¥2.40740 | ¥120.37 |
100 | ¥2.13970 | ¥213.97 |
250 | ¥2.03272 | ¥508.18 |
500 | ¥1.92594 | ¥962.97 |
1,000 | ¥1.88369 | ¥1,883.69 |