1455K1201BU | |
---|---|
DigiKey Part Number | HM2911-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1201BU |
Description | BOX ALUM BLUE 4.72"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 4.724" L x 3.071" W (120.00mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1201BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.071" W (120.00mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.93000 | ¥226.93 |
5 | ¥213.58000 | ¥1,067.90 |
10 | ¥200.23900 | ¥2,002.39 |
25 | ¥186.88760 | ¥4,672.19 |
50 | ¥183.54920 | ¥9,177.46 |
100 | ¥180.21260 | ¥18,021.26 |
250 | ¥177.54260 | ¥44,385.65 |
500 | ¥173.53800 | ¥86,769.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/651/037/1455K1201BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/213/703/1455K1201_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/207/MFG_1455K1201RD_tmb.jpg)