



AMP2X15 | |
|---|---|
DigiKey Part Number | 668-1621-ND |
Manufacturer | |
Manufacturer Product Number | AMP2X15 |
Description | EVAL BOARD FOR TPA3110D2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPA3110D2 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AMP2X15 Models |
Category | Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
Manufacturer PUI Audio, Inc. | Max Output Power x Channels @ Load 15W x 2 @ 8Ohm |
Packaging Box | Voltage - Supply 9.5V ~ 20V |
Part Status Active | Utilized IC / Part TPA3110D2 |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.57000 | ¥175.57 |















