TDA7492P - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDA7492P - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
XPCB-12BT
XPCB-12BT
XPCB-12BT Bluetooth Audio Amplifier Board from Soberton Inc.

XPCB-12BT

DigiKey Part Number
433-XPCB-12BT-ND
Manufacturer
Manufacturer Product Number
XPCB-12BT
Description
EVAL BOARD FOR TDA7492P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
TDA7492P - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Channel (Stereo)
Manufacturer
Soberton Inc.
Max Output Power x Channels @ Load
25W x 2 @ 8Ohm
Packaging
Bag
Voltage - Supply
8V ~ 26V
Part Status
Active
Utilized IC / Part
TDA7492P
Amplifier Type
Class D
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.98000¥187.98
Manufacturers Standard Package