


TDA7492P13TR | |
|---|---|
DigiKey Part Number | 497-11060-2-ND - Tape & Reel (TR) 497-11060-1-ND - Cut Tape (CT) 497-11060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7492P13TR |
Description | IC AMP D STEREO 25W POWERSSO36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | TDA7492P13TR Models |
Category | Voltage - Supply 8V ~ 26V |
Manufacturer STMicroelectronics | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package PowerSSO-36 EPD |
Output Type 2-Channel (Stereo) | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 25W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.46000 | ¥38.46 |
| 10 | ¥29.18500 | ¥291.85 |
| 25 | ¥26.87080 | ¥671.77 |
| 100 | ¥24.32700 | ¥2,432.70 |
| 250 | ¥23.11332 | ¥5,778.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.78019 | ¥21,780.19 |
| 2,000 | ¥21.28486 | ¥42,569.72 |
| 3,000 | ¥21.03683 | ¥63,110.49 |


