3006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3006
3006
3006

3006

DigiKey Part Number
1528-1696-ND
Manufacturer
Manufacturer Product Number
3006
Description
EVAL BOARD FOR MAX98357A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX98357A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
3006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3.2W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
MAX98357A
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.45000¥53.45
Manufacturers Standard Package