



DFR0803 | |
|---|---|
DigiKey Part Number | 1738-DFR0803-ND |
Manufacturer | |
Manufacturer Product Number | DFR0803 |
Description | HIFI DIGITAL BLUETOOTH AMPLIFIER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - 2-Channel (Stereo) Output Audio Amplifier Evaluation Board |
Category | Output Type 2-Channel (Stereo) |
Manufacturer DFRobot | Max Output Power x Channels @ Load 55W x 2 @ 4Ohm |
Packaging Bulk | Voltage - Supply 5V ~ 27V |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.49000 | ¥131.49 |










