- 2-Channel (Stereo) Output Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- 2-Channel (Stereo) Output Audio Amplifier Evaluation Board
DFR0777
DFR0777

DFR0777

DigiKey Part Number
1738-DFR0777-ND
Manufacturer
Manufacturer Product Number
DFR0777
Description
HIGH POWER BLUETOOTH POWER AMPLI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- 2-Channel (Stereo) Output Audio Amplifier Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Channel (Stereo)
Manufacturer
DFRobot
Max Output Power x Channels @ Load
100W x 2 @ 4Ohm
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.05000¥124.05
Manufacturers Standard Package