EM6027LW-42C | ||
---|---|---|
DigiKey Part Number | 433-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | EM6027LW-42C | |
Description | MIC COND ANLG OMNI -42DB 0.236"D | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | EM6027LW-42C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.43600 | ¥114.36 |
25 | ¥10.57680 | ¥264.42 |
50 | ¥9.94980 | ¥497.49 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.70584 | ¥2,176.46 |
500 | ¥8.02808 | ¥4,014.04 |
1,000 | ¥7.54521 | ¥7,545.21 |