



WSP-5090-4 | |
|---|---|
DigiKey Part Number | 433-1229-ND |
Manufacturer | |
Manufacturer Product Number | WSP-5090-4 |
Description | SPEAKER 4OHM 10W TOP PORT 96DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 0 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | WSP-5090-4 Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Power - Rated 10 W |
Part Status Active | Power - Max 12 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Oval, Rectangular Frame |
Frequency Range 0 Hz ~ 20 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Impedance 4 Ohms | Termination Solder Eyelet(s) |
Efficiency - dBA 96.00 | Height - Seated (Max) 1.236" (31.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.85000 | ¥52.85 |
| 10 | ¥40.46500 | ¥404.65 |
| 25 | ¥36.56680 | ¥914.17 |
| 50 | ¥33.92020 | ¥1,696.01 |
| 168 | ¥29.84042 | ¥5,013.19 |
| 336 | ¥27.78006 | ¥9,334.10 |
| 504 | ¥26.65663 | ¥13,434.94 |
| 1,008 | ¥24.91336 | ¥25,112.67 |




