
AS07104PO-R | |
|---|---|
DigiKey Part Number | 668-1216-ND |
Manufacturer | |
Manufacturer Product Number | AS07104PO-R |
Description | SPEAKER 4OHM 3W TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07104PO-R Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Tray | Power - Max 5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 100 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 250Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.984" (25.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.91500 | ¥349.15 |
| 25 | ¥31.53080 | ¥788.27 |
| 50 | ¥29.24020 | ¥1,462.01 |
| 200 | ¥25.24630 | ¥5,049.26 |
| 400 | ¥23.50325 | ¥9,401.30 |
| 600 | ¥22.55283 | ¥13,531.70 |
| 1,000 | ¥21.42286 | ¥21,422.86 |










