
CMS-2278-34SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2278-34SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2278-34SP |
Description | SPEAKER, 22 MM, 7.8 MM DEEP, PU+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 304 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2278-34SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 3 W |
Series | Power - Max 3.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN), Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 304 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 380Hz | Size / Dimension 0.866" Dia (22.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.307" (7.80mm) |
Efficiency - dBA 80.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% Max @ 1kHz, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.22000 | ¥36.22 |
| 10 | ¥27.65400 | ¥276.54 |
| 25 | ¥24.96160 | ¥624.04 |
| 50 | ¥23.13700 | ¥1,156.85 |
| 100 | ¥21.47320 | ¥2,147.32 |
| 250 | ¥19.49544 | ¥4,873.86 |
| 500 | ¥18.14812 | ¥9,074.06 |
| 1,000 | ¥16.91477 | ¥16,914.77 |
| 5,000 | ¥16.20870 | ¥81,043.50 |




