SC 5.9 OM - 4 OHM | ||
---|---|---|
DigiKey Part Number | 2056-SC5.9OM-4OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | SC 5.9 OM - 4 OHM | |
Description | SPEAKER 4OHM 10W TOP PORT 84DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose Speaker 10 W 90 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | SC 5.9 OM - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 20 kHz | |
Frequency - Self Resonant | 170Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.563" L x 1.988" W (90.50mm x 50.50mm) | |
Height - Seated (Max) | 1.268" (32.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.86000 | ¥91.86 |
10 | ¥75.32900 | ¥753.29 |
25 | ¥69.27360 | ¥1,731.84 |
50 | ¥64.89000 | ¥3,244.50 |
100 | ¥60.69090 | ¥6,069.09 |
300 | ¥59.54923 | ¥17,864.77 |
500 | ¥58.20592 | ¥29,102.96 |