FR 9.15 - 4 OHM | |
---|---|
DigiKey Part Number | 2056-FR9.15-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 9.15 - 4 OHM |
Description | SPEAKER 4OHM 15W TOP PORT 85DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 15 W 75 Hz ~ 16 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 9.15 - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 75 Hz ~ 16 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.417" (36.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.05000 | ¥141.05 |
10 | ¥115.30800 | ¥1,153.08 |
48 | ¥99.11021 | ¥4,757.29 |
96 | ¥93.82521 | ¥9,007.22 |
288 | ¥93.09229 | ¥26,810.58 |
528 | ¥91.62625 | ¥48,378.66 |