
K 50 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-K50-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 50 - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 83DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 250 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 50 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 10 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.24000 | ¥33.24 |
| 10 | ¥26.13100 | ¥261.31 |
| 25 | ¥23.81280 | ¥595.32 |
| 50 | ¥22.21500 | ¥1,110.75 |
| 100 | ¥20.74140 | ¥2,074.14 |
| 300 | ¥18.63467 | ¥5,590.40 |
| 600 | ¥17.43587 | ¥10,461.52 |
| 1,200 | ¥17.03770 | ¥20,445.24 |











