



AS07808AS-R | |
|---|---|
DigiKey Part Number | 668-1684-ND |
Manufacturer | |
Manufacturer Product Number | AS07808AS-R |
Description | SPEAKER 8OHM 15W TOP PORT 82DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 15 W 60 Hz ~ 40 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07808AS-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 15 W |
Series | Power - Max 30 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 60 Hz ~ 40 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 120Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 3.071" L x 3.071" W (78.00mm x 78.00mm) |
Efficiency - dBA 82.00 | Height - Seated (Max) 2.220" (56.40mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.42000 | ¥152.42 |
| 10 | ¥117.80600 | ¥1,178.06 |
| 25 | ¥106.78560 | ¥2,669.64 |
| 50 | ¥99.28960 | ¥4,964.48 |
| 100 | ¥92.43540 | ¥9,243.54 |
| 250 | ¥84.25604 | ¥21,064.01 |
| 500 | ¥83.01008 | ¥41,505.04 |











