
AS05208PS | |
|---|---|
DigiKey Part Number | 668-AS05208PS-ND |
Manufacturer | |
Manufacturer Product Number | AS05208PS |
Description | SPEAKER 52MM 4W 8OHM 130HZ 97DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4.5 W 130 Hz ~ 15 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05208PS Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 4.5 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 130 Hz ~ 15 kHz | Termination None |
Frequency - Self Resonant 130Hz | Size / Dimension 5.236" Dia x 2.028" L (133.00mm x 51.50mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.213" (30.80mm) |
Efficiency - dBA 83.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 16 | ¥48.43625 | ¥774.98 |
| 32 | ¥44.91656 | ¥1,437.33 |
| 64 | ¥41.70797 | ¥2,669.31 |
| 112 | ¥39.32313 | ¥4,404.19 |
| 256 | ¥36.10078 | ¥9,241.80 |
| 512 | ¥33.64951 | ¥17,228.55 |
| 1,008 | ¥32.35636 | ¥32,615.21 |


