



AS05308AS-R | |
|---|---|
DigiKey Part Number | 668-1683-ND |
Manufacturer | |
Manufacturer Product Number | AS05308AS-R |
Description | SPEAKER 8OHM 10W TOP PORT 78DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 10 W 100 Hz ~ 40 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05308AS-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 20 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 40 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 230Hz | Termination Quick Connect |
Impedance 8 Ohms | Size / Dimension 2.087" L x 2.087" W (53.00mm x 53.00mm) |
Efficiency - dBA 78.00 | Height - Seated (Max) 1.339" (34.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.86000 | ¥180.86 |
| 10 | ¥140.00700 | ¥1,400.07 |
| 25 | ¥126.97680 | ¥3,174.42 |
| 50 | ¥118.10520 | ¥5,905.26 |
| 100 | ¥109.99180 | ¥10,999.18 |
| 250 | ¥100.78768 | ¥25,196.92 |








