
PLS-P830983 | |
|---|---|
DigiKey Part Number | PLS-P830983-ND |
Manufacturer | |
Manufacturer Product Number | PLS-P830983 |
Description | SPEAKR 3.99OHM 25W TOP PORT 82DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.99 Ohms Full Range Speaker 25 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 25 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 150 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 175.63Hz | Size / Dimension 2.165" L x 2.165" W (55.00mm x 55.00mm) |
Impedance 3.99 Ohms | Height - Seated (Max) 1.378" (35.00mm) |
Efficiency - dBA 82.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.42000 | ¥152.42 |
| 5 | ¥144.80800 | ¥724.04 |
| 50 | ¥137.18940 | ¥6,859.47 |
| 100 | ¥129.56770 | ¥12,956.77 |
| 250 | ¥121.94572 | ¥30,486.43 |











