
TC7FD00-04 | |
|---|---|
DigiKey Part Number | 1699-TC7FD00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC7FD00-04 |
Description | SPEAKR 3.95OHM 20W TOP PT 83.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.95 Ohms Full Range Speaker 20 W 130 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 20 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type Full Range | Material - Magnet Ferrite |
Frequency Range 130 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 143.42Hz | Size / Dimension 2.756" L x 2.756" W (70.00mm x 70.00mm) |
Impedance 3.95 Ohms | Height - Seated (Max) 1.433" (36.40mm) |
Efficiency - dBA 83.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.01000 | ¥75.01 |
| 5 | ¥71.22200 | ¥356.11 |
| 50 | ¥67.47980 | ¥3,373.99 |
| 100 | ¥63.73020 | ¥6,373.02 |
| 250 | ¥59.98128 | ¥14,995.32 |











