Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
PV6 Series Anti-vandal Pushbutton Switch

PV6F24011G

DigiKey Part Number
141-PV6F24011G-ND
Manufacturer
Manufacturer Product Number
PV6F24011G
Description
SWITCH PUSHBUTTON SPST 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV6F24011G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.55000¥69.55
10¥60.02400¥600.24
40¥54.92100¥2,196.84
80¥52.52788¥4,202.23
120¥51.17542¥6,141.05
280¥48.45596¥13,567.67
520¥46.55690¥24,209.59
1,000¥44.62837¥44,628.37
Manufacturers Standard Package