4.26 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.26 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
PLS-65F25AL01-04 bottom

PLS-65F25AL01-04

DigiKey Part Number
PLS-65F25AL01-04-ND
Manufacturer
Manufacturer Product Number
PLS-65F25AL01-04
Description
SPEAKR 4.26OHM 25W TOP PT 82.2DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.26 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
25 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Aluminum (AI)
Type
Full Range
Material - Magnet
Ferrite
Frequency Range
100 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
112.07Hz
Size / Dimension
2.717" L x 2.717" W (69.00mm x 69.00mm)
Impedance
4.26 Ohms
Height - Seated (Max)
1.819" (46.20mm)
Efficiency - dBA
82.20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.37000¥114.37
10¥88.21600¥882.16
48¥74.56083¥3,578.92
96¥69.36719¥6,659.25
144¥66.53729¥9,581.37
288¥62.02469¥17,863.11
528¥59.95748¥31,657.55
Manufacturers Standard Package