
TC8FD05-04 | |
|---|---|
DigiKey Part Number | TC8FD05-04-ND |
Manufacturer | |
Manufacturer Product Number | TC8FD05-04 |
Description | SPEAKR 4OHM 25W TOP PT 85.2DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - dBA 85.20 |
Manufacturer Peerless by Tymphany | Efficiency - Testing 1W/1M |
Series | Efficiency - Type Half Space Sensitivity |
Packaging Bulk | Power - Rated 25 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round, Square Frame |
Type Full Range | Material - Cone Paper |
Frequency Range 100 Hz ~ 20 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 146.8Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 3.201" L x 3.201" W (81.30mm x 81.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.71000 | ¥103.71 |
| 10 | ¥79.92100 | ¥799.21 |
| 45 | ¥67.97933 | ¥3,059.07 |
| 90 | ¥63.22411 | ¥5,690.17 |
| 135 | ¥60.63319 | ¥8,185.48 |
| 270 | ¥56.50337 | ¥15,255.91 |
| 540 | ¥53.65159 | ¥28,971.86 |











