7.18 Ohms Woofer Speaker 90 W 90 Hz ~ 900 Hz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSL-0512R01-08S

DigiKey Part Number
FSL-0512R01-08S-ND
Manufacturer
Manufacturer Product Number
FSL-0512R01-08S
Description
SPEAKR 7.18OHM 90W TOP PORT 91DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.18 Ohms Woofer Speaker 90 W 90 Hz ~ 900 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
90 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper
Type
Woofer
Material - Magnet
Ferrite
Frequency Range
90 Hz ~ 900 Hz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
107.82Hz
Size / Dimension
5.906" Dia (150.00mm)
Impedance
7.18 Ohms
Height - Seated (Max)
3.778" (95.95mm)
Efficiency - dBA
91.00
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.93000¥160.93
12¥122.01000¥1,464.12
30¥110.66633¥3,319.99
54¥104.07481¥5,620.04
102¥97.48137¥9,943.10
252¥88.97730¥22,422.28
504¥88.28220¥44,494.23