SDS-P830656 | ||
---|---|---|
DigiKey Part Number | SDS-P830656-ND | |
Manufacturer | ||
Manufacturer Product Number | SDS-P830656 | |
Description | SPEAKR 6.54OHM 60W TOP PT 84.8DB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 6.54 Ohms Subwoofer Speaker 60 W 50 Hz ~ 5 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 50 Hz ~ 5 kHz | |
Frequency - Self Resonant | 57.23Hz | |
Impedance | 6.54 Ohms | |
Efficiency - dBA | 84.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.984" Dia (152.00mm) | |
Height - Seated (Max) | 2.594" (65.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.87000 | ¥162.87 |
5 | ¥154.71400 | ¥773.57 |
50 | ¥146.57140 | ¥7,328.57 |
100 | ¥138.42850 | ¥13,842.85 |
250 | ¥130.28596 | ¥32,571.49 |