3.83 Ohms Tweeter Speaker 60 W 2.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX20BF00-04

DigiKey Part Number
DX20BF00-04-ND
Manufacturer
Manufacturer Product Number
DX20BF00-04
Description
SPEAKR 3.83OHM 60W TOP PT 86.9DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.83 Ohms Tweeter Speaker 60 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
60 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Cloth
Type
Tweeter
Material - Magnet
Ferrite
Frequency Range
2.5 kHz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
822.14Hz
Size / Dimension
2.598" Dia (66.00mm)
Impedance
3.83 Ohms
Height - Seated (Max)
1.417" (36.00mm)
Efficiency - dBA
86.90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.65000¥100.65
5¥95.61800¥478.09
50¥90.58120¥4,529.06
100¥85.54820¥8,554.82
250¥80.51636¥20,129.09