


NE25VTS-04 | |
|---|---|
DigiKey Part Number | NE25VTS-04-ND |
Manufacturer | |
Manufacturer Product Number | NE25VTS-04 |
Description | SPEAKER 3.9OHM 80W TOP PT 88.1DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms Tweeter Speaker 80 W 2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 80 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Nd-Fe-B |
Frequency Range 2 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 732.86Hz | Size / Dimension 2.610" Dia (66.30mm) |
Impedance 3.9 Ohms | Height - Seated (Max) 1.631" (41.42mm) |
Efficiency - dBA 88.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.00000 | ¥196.00 |
| 10 | ¥151.84500 | ¥1,518.45 |
| 25 | ¥137.74160 | ¥3,443.54 |
| 50 | ¥128.13860 | ¥6,406.93 |
| 150 | ¥114.56533 | ¥17,184.80 |
| 300 | ¥110.40447 | ¥33,121.34 |











