


DX25BG60-04 | |
|---|---|
DigiKey Part Number | DX25BG60-04-ND |
Manufacturer | |
Manufacturer Product Number | DX25BG60-04 |
Description | SPEAKR 4.25OHM 80W TOP PT 91.2DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.25 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 80 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Ferrite |
Frequency Range 2.5 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 415.36Hz | Size / Dimension 4.094" Dia (104.00mm) |
Impedance 4.25 Ohms | Height - Seated (Max) 2.402" (61.00mm) |
Efficiency - dBA 91.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.51000 | ¥249.51 |
| 18 | ¥181.91222 | ¥3,274.42 |
| 36 | ¥169.21778 | ¥6,091.84 |
| 54 | ¥162.30167 | ¥8,764.29 |
| 108 | ¥151.27130 | ¥16,337.30 |
| 252 | ¥145.03508 | ¥36,548.84 |











