5.84 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.84 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
H26TG45-06 bottom

H26TG45-06

DigiKey Part Number
H26TG45-06-ND
Manufacturer
Manufacturer Product Number
H26TG45-06
Description
SPEAKR 5.84OHM 100W TOP 94.6DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.84 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
100 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Cloth, Treated
Type
Tweeter
Material - Magnet
Nd-Fe-B
Frequency Range
2.5 kHz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
1018.82Hz
Size / Dimension
4.094" Dia (104.00mm)
Impedance
5.84 Ohms
Height - Seated (Max)
2.256" (57.30mm)
Efficiency - dBA
94.60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.24000¥230.24
18¥167.72444¥3,019.04
36¥155.99278¥5,615.74
54¥149.60111¥8,078.46
108¥139.41222¥15,056.52
252¥132.42333¥33,370.68
Manufacturers Standard Package