8 Ohms Subwoofer Speaker 175 W 20 Hz ~ 1 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Subwoofer Speaker 175 W 20 Hz ~ 1 kHz Top Round
XXLS-P830845 bottom

XXLS-P830845

DigiKey Part Number
XXLS-P830845-ND
Manufacturer
Manufacturer Product Number
XXLS-P830845
Description
SPEAKER 8 OHM 175W TOP 85.9DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Ohms Subwoofer Speaker 175 W 20 Hz ~ 1 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
175 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper
Type
Subwoofer
Material - Magnet
Ferrite
Frequency Range
20 Hz ~ 1 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
29Hz
Size / Dimension
12.008" Dia (305.00mm)
Impedance
8 Ohms
Height - Seated (Max)
6.073" (154.25mm)
Efficiency - dBA
85.90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥959.15000¥959.15
10¥751.70100¥7,517.01
25¥684.87800¥17,121.95
50¥662.11580¥33,105.79
Manufacturers Standard Package