668-1692-KIT | ||
---|---|---|
DigiKey Part Number | 668-1692-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 668-1692-KIT | |
Description | AUDIO AMP AND SPEAKER KIT | |
Customer Reference | ||
Detailed Description | Speaker Kit 10 Pieces (10 Values - 1 Each) Wire Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Speaker | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Mounting Type | Wire Lead |
Resource Type | Link |
---|---|
Featured Product | Audio Kits for Design Solutions |
Attribute | Description |
---|---|
RoHS Status | |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.40.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.30000 | ¥706.30 |
10 | ¥613.11900 | ¥6,131.19 |
Part Number | Description | Quantity |
---|---|---|
SMS-2008MS-R | SPEAKER 8OHM 800MW TOP PORT 90DB | 1 |
AMP2X15 | AUDIO AMPLIFICATION BOARD | 1 |
AS03208MS-3-R | SPEAKER 8OHM 3W TOP PORT 85DB | 1 |
ASE02506MS-LW90-DSM-R | SPEAKER 6OHM 1W TOP PORT 93DB | 1 |
6734TE | BOX PLAS CLR 10.625"L X 6.625"W | 1 |
Attribute | Description |
---|---|
Standard Package | 1 |