
PLS-P830985 | |
|---|---|
DigiKey Part Number | PLS-P830985-ND |
Manufacturer | |
Manufacturer Product Number | PLS-P830985 |
Description | SPEAKR 3.95OHM 30W TOP PT 82.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.95 Ohms Full Range Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 30 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Aluminum (AI) |
Type Full Range | Material - Magnet Nd |
Frequency Range 100 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 117.16Hz | Size / Dimension 2.717" L x 2.717" W (69.00mm x 69.00mm) |
Impedance 3.95 Ohms | Height - Seated (Max) 1.583" (40.20mm) |
Efficiency - dBA 82.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.17000 | ¥163.17 |
| 5 | ¥154.99600 | ¥774.98 |
| 50 | ¥146.83380 | ¥7,341.69 |
| 100 | ¥138.67540 | ¥13,867.54 |
| 250 | ¥130.51872 | ¥32,629.68 |











