SDS-160F25CP01-08 | |
---|---|
DigiKey Part Number | SDS-160F25CP01-08-ND |
Manufacturer | |
Manufacturer Product Number | SDS-160F25CP01-08 |
Description | SPEAKR 6.44OHM 60W TOP PT 88.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.44 Ohms Woofer Speaker 60 W 40 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 4 kHz | |
Frequency - Self Resonant | 44.75Hz | |
Impedance | 6.44 Ohms | |
Efficiency - dBA | 88.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 6.736" Dia (171.10mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
504 | ¥91.20585 | ¥45,967.75 |