6.95 Ohms Woofer Speaker 40 W 55 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.95 Ohms Woofer Speaker 40 W 55 Hz ~ 5 kHz Top Round
HDS-P830933 bottom

HDS-P830933

DigiKey Part Number
HDS-P830933-ND
Manufacturer
Manufacturer Product Number
HDS-P830933
Description
SPEAKR 6.95OHM 40W TOP PT 88.1DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.95 Ohms Woofer Speaker 40 W 55 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
40 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper
Type
Woofer
Material - Magnet
Ferrite
Frequency Range
55 Hz ~ 5 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
60.7Hz
Size / Dimension
5.512" Dia (140.00mm)
Impedance
6.95 Ohms
Height - Seated (Max)
2.795" (71.00mm)
Efficiency - dBA
88.10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.44000¥225.44
12¥171.43667¥2,057.24
36¥152.72167¥5,497.98
60¥144.88617¥8,693.17
108¥136.47944¥14,739.78
252¥129.32206¥32,589.16
Manufacturers Standard Package