4.21 Ohms Full Range Speaker 30 W 120 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC10FG00-04

DigiKey Part Number
TC10FG00-04-ND
Manufacturer
Manufacturer Product Number
TC10FG00-04
Description
SPEAKR 4.21OHM 30W TOP PT 89.5DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.21 Ohms Full Range Speaker 30 W 120 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
30 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Paper
Type
Full Range
Material - Magnet
Ferrite
Frequency Range
120 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
155.17Hz
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Impedance
4.21 Ohms
Height - Seated (Max)
2.208" (56.08mm)
Efficiency - dBA
89.50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.43000¥128.43
5¥122.03200¥610.16
50¥115.61280¥5,780.64
100¥109.19040¥10,919.04
250¥102.76792¥25,691.98