SDS-135F25CP02-04 | |
---|---|
DigiKey Part Number | SDS-135F25CP02-04-ND |
Manufacturer | |
Manufacturer Product Number | SDS-135F25CP02-04 |
Description | SPEAKR 4.45OHM 50W TOP PT 83.6DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.45 Ohms Subwoofer Speaker 50 W 20 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 20 Hz ~ 10 kHz | |
Frequency - Self Resonant | 57.7Hz | |
Impedance | 4.45 Ohms | |
Efficiency - dBA | 83.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.984" Dia (152.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥132.56767 | ¥7,954.06 |